Melexis MLX90382 Magnetic Position Sensor ICs
Melexis MLX90382 Magnetic Position Sensor ICs combine a Triaxis® Hall magnetic front end, an analog-to-digital converter, digital hardware for high-speed signal processing and conditioning, as well as several output drivers. The MLX90382 is susceptible to three components of the magnetic flux density applied to the IC (i.e., Bx, By, and Bz) and a differential magnetic field in the Z-axis. By programming the sensor, the user can choose which axis pair will be used to specify an angle. The flexibility, incorporated with the suitable magnetic design, enables the MLX90382 to calculate both the absolute and incremental position of any rotating magnet.
The Melexis MLX90382 Magnetic Position Sensor ICs are factory-trimmed for immediate use. For tighter accuracy, end-of-line calibration includes multi-point linearization and self-calibration. In-operation drift tracking ensures high-speed angle accuracy despite assembly tolerances, temperature fluctuations, and aging.
The MLX90382 Sensor ICs offer five output modes: 1) an industry-standard single-ended and differential ABI interface for incremental angular output, 2) a single-ended and differential UVW signal emulation for BLDC motors, 3) a PWM interface, and 4-5) SPI and SSI interfaces with configurable content that help meet functional safety requirements. Furthermore, the SPI protocol contains a multi-slave synchronized readout capability.
Features
- Absolute angle position and speed tracking up to 200,000rpm
- On-chip signal processing with latency compensation for high-speed operation and accurate absolute position sensing
- On-chip self-calibration for end-of-line and in-operation
- 5V and 3.3V supply compatible
- Triaxis Hall technology
- Programmable linear transfer characteristic with up to 16 points
- Compliant to ASIL-B
- Dual-Die capable for ASIL-D concepts
- AEC-Q100 qualified (Grade 0)
- Output modes:
- SPI/SSI/PWM
- Single-ended and differential ABI/UVW
- Synchronized readout of multiple devices via SPI
- Packages RoHS compliant
- Single-die - QFN-24
- Dual-die - TSSOP-16/ TSSOP-16_EP
- 360° stray field immunity up to 4kA/m
Applications
- Absolute rotary position sensor
- Incremental rotary position sensor
- High-speed encoder
- Automotive
- Robotics
- E-Mobility
- Industrial motors
- E-steering motor position sensor
- E-braking motor position sensor
Videos
On or Off-Axis
Application Examples
QFN-24 Block Diagram
TSSOP-16 & TSSOP-16_EP Block Diagram