Texas Instruments TMAG5133 High Sensitivity Hall-Effect Switch

Texas Instruments TMAG5133 High Sensitivity Hall-Effect Switch is a low-power in-plane hall-effect switch designed to replace TMR, AMR, and Reed switches. This hall-effect switch features a 1.65V to 5.5V supply voltage range, low power consumption, and operates at –40°C to 125°C temperature range. The TMAG5133 hall-effect switch offers two unipolar outputs or a single omnipolar output, which enables the device to react to external magnetic fields. The device is optimized for small form factors across industrial and consumer applications. This hall-effect switch is internally duty-cycled and includes a push-pull output to eliminate the need for an external pullup resistor. The TMAG5133 hall-effect switch is available in a 4-pin X1LGA, SOT-23 industry standard package. Typical applications include electricity meter tamper detection, electronic smart locks, smoke detector push buttons, water meters, gas meters, and door and window sensors.

Features

  • 1.65V to 5.5V supply voltage range
  • -40°C to 125°C operating temperature range
  • In-plane axis of sensitivity
  • Magnetic pole detection:
    • Dual unipolar
    • Omnipolar (preview)
  • Output type:
    • Push-pull
    • Open-drain (preview)
  • Magnetic operate point (BOP):
    • ±3mT
    • 1.8mT to 15mT options
  • ±0.8mT magnetic hysteresis (BOP - BRP)
  • Duty cycle operation:
    • 20Hz: 1.8µA
    • 1.25Hz to 8kHz options
  • Industry standard package and pinout:
    • 4-pin X1LGA
    • SOT-23 (preview)

Applications

  • Door and window sensors
  • Refrigerator and freezer door open/close sensors
  • Electricity meter tamper detection
  • Electronic smart locks
  • Smoke detector push buttons
  • PC and notebooks
  • Tablets
  • Water meters
  • Gas meters

Functional Block Diagram

Block Diagram - Texas Instruments TMAG5133 High Sensitivity Hall-Effect Switch

Hall Element Location

Texas Instruments TMAG5133 High Sensitivity Hall-Effect Switch

Schematic

Schematic - Texas Instruments TMAG5133 High Sensitivity Hall-Effect Switch
發佈日期: 2025-08-18 | 更新日期: 2025-12-04