Analog Devices Inc. ADG1712 Low Voltage 2.4Ω Quad SPST Switch

Analog Devices ADG1712 Low Voltage 2.4Ω Quad SPST Switch contains four independent single-pole/single-throw (SPST) switches and operates with a low-voltage single supply range from +1.08V to + 5.5V or a low-voltage dual supply range from ±1.08V to ±2.75V. The small ADI ADG1712 does not compromise performance. The 2mm x 2mm land grid array (LGA) package is ideal for a broad range of applications where space is a concern.

The ADG1712 has a low 2.4Ω on-resistance and a low rail-to-rail input signal range. Each switch conducts equally well in both directions when on. The switches are turned on with a Logic 1 input on the corresponding digital control line, and the digital control inputs are 1.8V and 3V JEDEC compliant for ease of use with microcontrollers and field programmable gate arrays (FPGAs).

Features

  • Power supply ranges
    • ±1.08V to ±2.75V dual supply
    • 1.08V to 5.5V single supply
  • Low 2.4Ω on-resistance
  • 1.4µA maximum supply current
  • 254mA continuous switch current
  • 1.8V and 3V JEDEC-compliant logic
  • Fully specified at ±5V, +3.3V, +1.8V, and ±2.5V
  • 26ns maximum on time
  • 64ns maximum off time
  • Rail-to-rail signal range
  • 16-lead, 2mm x 2mm LGA package
  • -40°C to +125°C operating temperature range
  • Moisture Sensitivity Level (MSL) 3

Applications

  • Automated test equipment
  • Data acquisition systems
  • Medical equipment
  • FPGA and microcontroller systems
  • Audio and video signal routing
  • Communications systems
  • Relay replacement

Functional Block Diagram

Analog Devices Inc. ADG1712 Low Voltage 2.4Ω Quad SPST Switch

Typical Application

Application Circuit Diagram - Analog Devices Inc. ADG1712 Low Voltage 2.4Ω Quad SPST Switch
發佈日期: 2025-12-02 | 更新日期: 2025-12-18