Sensirion STC31-C Evaluation Kit
Sensirion STC31-C Evaluation Kit is ideally suited for measuring CO2 concentrations. This kit offers reliable sensor output over the product's lifetime and fast, automated assembly. Two ports are located on the SensorBridge, allowing sensors to connect easily. More than one sensor can be attached to each port on the SensorBridge as long as they have different I2C addresses. The STC31-C sensor has the required connector cable for the SensorBridge and is designed for high production volumes. Sensirion STC31-C Evaluation Kit makes it possible to display and log the sensor signals for multiple sensors connected to several SEK-SensorBridges on the same PC.Download SEK-ControlCenter viewer software at: www.sensirion.com/controlcenter
Kit Contents
- 1x STC31-C, 1x SHTC3 on FPCB
- 1x RJ45 adapter cable (1 meter length)
- 1x SEK-SensorBridge required
發佈日期: 2020-09-11
| 更新日期: 2024-12-23