Sfera Labs Iono Pi Touch Display

Sfera Labs Iono Pi Touch Display is a self-contained industrial touch panel PC based on the Raspberry Pi Single Board Computer (SBC). The Iono Pi Touch Display includes the Raspberry Pi 3 Model B+, the Raspberry Pi 7" Touch Display, and an Iono Pi Board, assembled in a rugged, high-quality aluminum and steel chassis.

The Iono Pi Board is a versatile I/O board that adds typical Programmable Logic Controller (PLC) features to the computing core of the Raspberry Pi. This feature includes digital and analog input lines, power relay outputs, and support for standard interfaces like 1-Wire and Wiegand and power relay outputs.

The Iono Pi Touch Display is shipped fully assembled. The user must only access the Raspberry Pi Board to install your microSD card, then connect the power and any other optional cables. Two M4 threaded holes in the back of the display panel are available to screw the display directly to a panel board. An optional Back Box is also available for in-wall installations.

The Iono Pi Touch Display is offered with a Real Time Clock (IPTB13RP) and without Real Time Clock (IPTB13XP).

Features

  • Official Raspberry Pi Touch Display, 7″, resolution 800×480, 10-finger touch
  • Brushed aluminum front bezel
  • Aluminum and steel rear chassis
  • Optional back box for wall mount
  • Battery-backed real-time clock/calendar (IPTB13RP only)
  • Compliant with EN61000-6-2 (EMC), EN60664-1 (Electrical safety), EN61000-6-3 (Emission), and 2011/65/UE (RoHS)
  • Programmable Logic Controller (PLC) features
    • Four power relay outputs rated for 6A at 250V
    • 1-Wire and Wiegand support
    • Two analog voltage inputs 0÷30V
    • Two analog voltage inputs 0÷3V on internal pin-headers
    • Seven configurable digital input/output pins

Exploded View

Sfera Labs Iono Pi Touch Display

Dimensions

Sfera Labs Iono Pi Touch Display
發佈日期: 2019-01-16 | 更新日期: 2023-05-16