Sfera Labs Exo Sense RP Multi-Sensor Modules

Sfera Labs Exo Sense RP Multi-Sensor Modules are small form factor, low-power edge-computing multi-sensor modules built around the Raspberry Pi RP2040 microcontroller unit (MCU). Ideal for installation in space-constrained, indoor environments, Sfera Labs Exo Sense RP module combines the performance and versatility of the RP2040 MCU with an array of sensors in a wall-mount enclosure measuring 80mm x 80mm. As well as operating as a standalone edge-computing multi-sensor module, a series of RP modules can be deployed as complementary satellite units for complex Exo Sense networks. Exo Sense RP integrates temperature, humidity, air quality (VOC), light and motion sensors, a microphone for noise detection, and advanced audio processing. Additional peripheral and custom sensors can be connected through communication interfaces to extend the sensing capabilities in areas such as CO2 monitoring, seismic monitoring (earthquake detection), and vibration measurement.

The module incorporates general-purpose I/Os (GPIOs) to monitor external signals and control actuators while an RS-485 and other digital interfaces can be used for system integration and communication with other devices, such as Wiegand keypads and card readers. Alerts and status signals can be implemented via an embedded LED indicator and piezoelectric buzzer.

Features

  • 10÷28VDC power supply with surge and reverse polarity protection and 1.1A resettable fuse
  • RP2040 dual-core Arm Cortex® M0+ processor, clocked up to 133MHz, 264KB SRAM
  • 16MB onboard Flash memory
  • Sensirion SHT40 temperature and humidity sensor
  • Sensirion SGP40 air quality (Volatile Organic Compounds) sensor
  • Texas Instruments OPT3001 digital ambient light sensor (ALS) with high-precision human-eye response
  • Panasonic EKMC PIR motion sensor
  • TDK ICS-43432 digital I2S microphone for audio recording and environmental noise detection
  • Two digital inputs for potential-free contacts or TTL level input/output with 1-Wire, I2C, and Wiegand support
  • One open collector output with a maximum output current of 100mA, protected against over-current and short circuits
  • Standard RS-485 interface to the RP2040 UART serial lines with electrostatic discharge (ESD) protection
  • Real-time clock with replaceable CR1025 Lithium/Manganese Dioxide backup battery
  • Microchip ATECC608A or ATECC6608B secure element chip
  • GPIO/PWM-controlled piezoelectric buzzer, for acoustic feedback
  • GPIO-controlled LED
  • Hidden micro USB port with Micro-AB receptacle to program and debug the RP2040
  • Hidden microSD slot can be accessed by opening the case
  • Optional earthquake sensor module
  • 80mm x 80mm wall mount ABS case with fast snap-in terminal block for easier installation
發佈日期: 2022-05-25 | 更新日期: 2022-05-31