Silicon Labs EFR32ZG14 Z-Wave 700 Modem SoC
Silicon Labs EFR32ZG14 Z-Wave 700 Modem SoC (System on Chip) is low-power wireless solution ideal for smart home applications such as smart home gateways, smart speakers, set top boxes, USB sticks, and more. The single-die EFR32ZG14 4 from Silicon Labs consists of a simple serial port to communicate with the host controller, and a sub-GHz radio for RF communications to Z-Wave end devices. The Z-Wave protocol stack is fully implemented on chip, and a simple serial API is used for data and control.The EFR32ZG14 Z-Wave 700 Modem SoC is suitable for Z-Wave controllers and gateways only, and cannot be used for end-devices.
The EFR32ZG14 is offered in a compact 5mm x 5mm QFN (Quad Flat No-lead) Package.
Features
- Low Power Wireless System-on-Chip
- High Performance 32-bit 39MHz Arm® Cortex®-M4 with DSP instruction and floating-point unit for efficient signal processing
- Sub-GHz radio operation
- Transmit power: Up to 13dBm
- Low Energy Consumption
- 10.5mA active radio RX current
- 10.5mA idle / listening radio RX current
- 38.8mA active radio TX current at 13dBm output power
- 12.9mA active radio TX current at 0dBm output power
- USB-compliant in low-power suspend mode
- High Receiver Performance
- -98.6dBm sensitivity at 100kbit/s GFSK, 868MHz
- -98.8dBm sensitivity at 100kbit/s GFSK, 915MHz
- Supported Modulation Formats
- 2/4(G)FSK with fully configurable shaping
- Supported Protocols:
- Z-Wave
- Wide selection of MCU peripherals
- 5 Dedicated GPIOs for UART communication, Suspend Mode operation, and optional SAW filter selection
- Built-in supply monitor
- UART serial interface
- Wide Operating Range
- 1.8V to 3.8V single power supply with integrated DC-DC
- -40°C to +85°C temperature range
- Compact 5mm x 5mm QFN32 Package
Applications
- Smart home
- Security
- Lighting
- Health and wellness
- Metering
- Building automation
Videos
Block Diagram
發佈日期: 2019-02-15
| 更新日期: 2023-12-22