Silicon Labs EFR32BG22E無線Gecko SoC
Silicon Labs EFR32BG22E無線Gecko片上系統 (SoC) 是一款單晶粒解決方案,提供Bluetooth® 5測向功能和76.8MHz Arm® Cortex®-M33,以及高效能2.4GHz無線電。這款具有能源效率的無線SoC非常適合用於為需要快速啟動的物聯網裝置實現節能的Bluetooth 5網路。 此模組具備最高512kB的快閃記憶體與32kB RAM、低活動和睡眠電流的具有能源效率的無線電核心,以及快速冷啟動啟動時間和從EM4喚醒。Silicon Labs EFR32BG22E無線Gecko的設計適用於各種應用,包括資產標籤與信標、消費性電子產品、可攜式裝置、藍牙網狀網路低功耗節點、樓宇自動化與安全性、能量採集及胎壓偵測器。
特點
- Bluetooth 5測向功能
- 32位元Arm Cortex-M33核心,最高作業頻率為76.8MHz
- 最高512kB快閃記憶體與32kB RAM
- 具有能源效率的無線電核心、低活動和睡眠電流
- 整合PA,最高6dBm (2.4GHz) TX功率
- 快速冷啟動啟動時間和從EM4喚醒
應用
- 藍牙網狀網路低功耗節點
- 資產標籤與信標、環境物聯網
- 消費性電子產品及遠端控制
- 智慧家居、能量採集家用電器
- 樓宇自動化與安全性
- 可攜式醫療、運動、健身及健康裝置
- 能量採集
- 胎壓偵測系統 (TPMS) 與輪胎偵測系統 (TMS)
相關SoC
Simplifies connectivity with features like over-the-air software updates.
適用於藍牙® 低功耗、藍牙Mesh網絡和測向的多功能單晶片解決方案。
Ideal for enabling energy-friendly proprietary protocol networking for IoT devices.
Single-die solution that combines a 38.4MHz Arm® Cortex®-M33 with a high-performance 2.4GHz radio.
Optimized Zigbee® SoC solution with a 76.8MHz Arm® Cortex®-M33 and a high-performance 2.4GHz radio.
開發工具
Based on the EFR32xG22 SoCs with IoT connectivity, delivering an optimized combination of features.
Dev and eval platform focused on prototyping/creation of EFR32xG22E BLUETOOTH® LE IoT applications.
Plugs into the Main Development Board of the Wireless Gecko Starter Kit.
發佈日期: 2024-04-24
| 更新日期: 2025-03-07