Silicon Labs Si871xSDIP6-KIT Evaluation Kit
Silicon Labs Si871xSDIP6-KIT Evaluation Kit evaluates the performance of Si871x LED emulator input isolator in a 6-pin SDIP package. This kit includes the Si871xSDIP6-EVB evaluation board, and Si8719 5kV LED emulator input isolator. The evaluation board allows hook-up to lab equipment for detailed specification evaluation as well as connection to the existing board. The Si871xSDIP6-EVB evaluation board is jumper configurable for different device configurations and different drive schemes. Silicon Labs Si871x isolators are pin-compatible, single-channel, drop-in replacements for popular optocouplers with data rates up to 15Mbps. These devices isolate high-speed signals and offer performance, reliability, and flexibility advantages.Kit Contents
- Si871xSDIP6-EVB evaluation board
- Si8719 5kV LED emulator input isolator
Board Overview
Evaluation Board Silk Screen
發佈日期: 2019-09-30
| 更新日期: 2024-01-09