Silicon Labs SixG301 Ultra-Low Power IoT Wireless SoCs
Silicon Labs SixG301 Ultra-Low Power IoT Wireless SoCs are specially designed for line-powered smart devices and applications. The modules feature an integrated LED pre-driver, 4MB flash, and 512KB RAM. The SixG301 family includes the SiBG301 devices for BLUETOOTH®, Bluetooth mesh, and proprietary 2.4GHz applications, and the SiMG301 series for Bluetooth, Matter, Thread, Zigbee®, dynamic multiprotocol, and concurrent multiprotocol applications. Both types are based on a 32-bit Arm® M33® core with 150MHz maximum operating frequency and offer a high-performance radio with up to +10dBm output power. Silicon Labs SixG301 Ultra-Low Power IoT Wireless SoCs provide an ideal solution for building automation, smart lighting, and smart home products.
Features
- Optimized for LED lighting applications
- 32-bit Arm M33 core with 150MHz maximum operating frequency
- Up to 4MB of flash and 512KB of RAM
- High-performance radio with up to +10dBm output power
- Secure Vault™ High
- LED pre-driver
- PIXELRZ interface
- Enhanced PWM
- Variants
- SiBG301: Bluetooth, Bluetooth mesh, and proprietary 2.4GHz applications
- SiMG301: Bluetooth, Matter, Thread, Zigbee, dynamic multiprotocol, and concurrent multiprotocol applications
Applications
- Smart homes
- Smart plugs
- Switches
- Building automation
- Smart plugs
- Switches
- Smart lighting
- LED bulbs
- LED fixtures
- Luminaires
Specifications
- 150MHz maximum clock frequency
- 32-bit data bus width
- 12-bit ADC resolution
- 384kB or 512kB data RAM size options
- 2MB or 4MB program memory size options
- 1.8V to 3.63V operating supply voltage range
- 150MHz operating frequency
- 10dBm output power
- 17x to 28x I/Os
- I2C and SPI interfaces
- QFN-32 and QFN-40 package options