STMicroelectronics P-NUCLEO-LRWAN3 STM32 Nucleo Pack

STMicroelectronics P-NUCLEO-LRWAN3 STM32 Nucleo Pack for LoRa® technology and high-performance (G)FSK/OOK/(G)MSK modulations is a development tool to learn and quickly develop low-power wide-area network (LPWAN) solutions. The P-NUCLEO-LRWAN3 Pack includes both an LPWAN end-node and its related gateway. The P-NUCLEO-LRWAN3 is compatible with various LoRaWAN® network server providers. P-NUCLEO-LRWAN3 is intended for countries granting radio-communications access in frequency bands lower than 500MHz.

The NUCLEO-F746ZG board, based on a high-performance STM32F7 Arm® 32-bit microcontroller, controls a RisingHF ARDUINO® expansion board (LRWAN_GS_LF1) used as a basic LoRaWAN® packet forwarder. Data coming from the development node can directly reach LoRaWAN network servers. The NUCLEO-L073RZ, based on an ultra-low-power STM32L0 Arm® 32-bit microcontroller, controls a RisingHF LRWAN_NS1 ARDUINO expansion board used as a sensor node.

The LRWAN_NS1 end-node is an ARDUINO-compatible expansion board that RisingHF designs around a LoRa module powered by an STM32L07 device hosting a friendly AT command stack. This makes user development and access to the LoRa technology easier. Additionally, this expansion board features several sensors from STMicroelectronics: the accelerometer and gyroscope (LSM6DS3), MEMS pressure (LPS22HB), humidity and temperature (HTS221), and magnetometer (LIS3MDL).

Features

  • NUCLEO-L073RZ development board (from STMicroelectronics)
    • STM32L073RZT6 Arm® Cortex®-M0+ ultra-low-power MCU at 32MHz with 192Kbyte Flash memory, 20Kbyte SRAM and 6Kbyte data EEPROM
    • 1 user LED
    • 1 user and 1 reset push-buttons
    • 32.768kHz crystal oscillator
    • On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability: mass storage, virtual COM port, and debug port
    • Board connectors
      • Mini-AB USB connector for the ST-LINK
      • ARDUINO® Uno V3 expansion connector
      • ST morpho extension pin headers for full access to all STM32 I/Os
  • NUCLEO-F746ZG development board (from STMicroelectronics)
    • STM32F746ZGT6 Arm® Cortex®-M7 high-performance MCU at 216MHz with 1Mbyte Flash memory and 320Kbyte SRAM
    • 3 user LEDs
    • 1 user and 1 reset push-buttons
    • Ethernet compliant with IEEE-802.3-2002
    • USB OTG full-speed or device-only
    • 32.768kHz crystal oscillator
    • On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability: mass storage, virtual COM port, and debug port
    • Board connectors
      • Micro-AB USB connector for the ST-LINK
      • ST Zio expansion connector, including ARDUINO® Uno V3
      • ST morpho extension pin headers for full access to all STM32 I/Os
      • USB with Micro-AB
      • Ethernet RJ45
  • LRWAN_NS1 LoRa® LF band (433/470MHz) sensor expansion board (from RisingHF)
    • RisingHF RHF0M003-LF20 low-power long-range LoRaWAN® module, based on the STM32L071 MCU and Semtech SX1278 transceiver
      • High sensitivity down to -137dBm
      • 14dBm to 20dBm output power
    • STMicroelectronics HTS221 temperature and humidity sensor
    • STMicroelectronics LPS22HB pressure sensor
    • STMicroelectronics LSM6DS3 accelerometer and gyroscope sensor
    • STMicroelectronics LIS3MDL magnetometer
  • LRWAN_GS_LF1 LoRa® LF band (433/470MHz) gateway expansion board (from RisingHF)
    • Semtech SX1301/SX1255 LF baseband data concentrator and transceiver
    • Automatically adaptive to spreading factor from SF12 to SF7 in each of 8 channels
    • High sensitivity down to -140dBm at 300bit/s
    • 6dBm output power
    • Support LoRaWAN® protocol Class A and Class C
    • Support Semtech packet forwarder
    • Support DNS and NTP

Required Equipment

  • USB Type-A to Micro-B (NUCLEO-F746ZG) or USB Type-A to Mini-B cable (NUCLEO-L073RZ)
  • Windows® OS (7, 8 and 10), Linux® 64-bit, or macOS®

Layout

Location Circuit - STMicroelectronics P-NUCLEO-LRWAN3 STM32 Nucleo Pack
發佈日期: 2019-10-03 | 更新日期: 2024-03-13