STMicroelectronics STEVAL-LLL006V1 Smart LED Driver Board
STMicroelectronics STEVAL-LLL006V1 Smart LED Driver Board evaluates high-power LED solutions with comprehensive power management and wireless connectivity. This board integrates an intelligent power conversion stage based on the HVLED001A high-voltage LED driver. The STMicroelectronics STEVAL-LLL006V1 Smart LED Driver Board includes the STM32L071KZ microcontroller that can receive remote on, off, and dimming commands through the embedded SPSGRFC transceiver module. The functionality of this LED driver board can be evaluated through a Data Concentrator Unit (DCU) and mobile Android application. The mobile application collects lighting nodes represented by the microcontroller and RF module on the evaluation board in a 6LoWPAN mesh network.Features
- Intelligent power conversion stage based on the HVLED001A high-voltage LED driver
- 90VAC to 300VAC wide input voltage range
- 60V to 110V/0.7A constant current output with ±5% current regulation
- High power factor >0.97 and low THD <15% for the entire line and load cycle in quasi-resonant mode
- Peak overall efficiency (including auxiliary supply) at maximum load >89%
- Various start-up, operating, and low-power modes
- Open circuit, short-circuit, under-voltage, and overvoltage circuit protection
- Digital and remote control section based on STM32 microcontroller
- Wireless connectivity with embedded sub-1GHz transceiver can accept remote on, off, and dimming commands
- Five levels of analog dimming
- Less than 0.5W standby power consumption ensures compliance with EnergyStar norms
- RoHS compliant
- WEEE compliant
Block Diagram
Learn More About
發佈日期: 2019-09-26
| 更新日期: 2024-03-12