STMicroelectronics STM32G0 32位元微控制器 (MCU)
STMicroelectronics STM32G0 32位元微控制器 (MCU) 適合消費性、工業和家電領域等應用,並可用於物聯網 (IoT) 解決方案。這些微控制器提供高整合度,採用高效能Arm
® Cortex
®-M0+ 32位元RISC核心,作業頻率高達64 MHz。裝置整合記憶體保護單元 (MPU)、高速嵌入式記憶體(最高128 KB快閃程式記憶體和36 KB SRAM)、DMA和廣泛的系統功能、強化型I/O和周邊裝置。裝置的作業環境溫度介於-40°C至125°C,供應電壓介於1.7V至3.6V。
特點
- 核心:Arm® 32位元Cortex®-M0+ CPU,頻率高達64 MHz
- 作業溫度:-40°C至85°C/125°C
- 快閃記憶體最高為128KB
- 36KB SRAM(32 KB含硬體同位元檢查功能)
- 電壓範圍:1.7V至3.6V
- VBAT供電給RTC和備用暫存器
- 晶體振盪器:4至48MHz
- 7通道DMA控制器,含彈性映射
- 12位元、0.4μs ADC(最多16個外部通道)
- 兩個快速低功耗類比比較器,軌到軌可編程輸入與輸出
- 2個12位元DAC、低功率取樣保持
- 14個計時器(兩個具128 MHz功能):16位元進階馬達控制、一個32位元和五個16位元一般用途、兩個基本16位元、兩個低功耗16位元、兩個監視計時器、SysTick計時器
- 日曆RTC,含警報和定期從停止/待機/關機喚醒
- USB Type-C™電源供應控制器
- 支援序列線除錯 (SWD) 開發
- 96位元唯一識別碼
- 所有封裝皆與ECOPACK® 2相容
應用
- 物聯網 (IoT) 裝置
- 可充電式連線裝置
- 家電
- 警報和保全
- 進階使用者介面
開發工具
Contains an expansion board containing two ports, two STPD01 converters, and the NUCLEO-G071RB.
Designed to evaluate the ultra-low power STM32G071RB ARM microcontroller.
Combines the STM32G070RB MCU and supports both Arduino and ST Morpho connectivity.
A high-end development platform designed for Arm® Cortex®-M0+ core-based STM32G081RBT6 MCUs.
A platform for the Arm® Cortex®-M0+ core-based STM32G071RB USB Type-C™ and Power Delivery MCU.
相關產品
Embedding up to 64kbytes Flash and 18Kbytes RAM from packages as small as 20-pin and up to 48-pin.
Based on high-performance Arm® Cortex®-M0+ 32-bit RISC core operating at up to 64MHz frequency.
搭載Arm® Cortex®-M處理器,經過特別設計,能為MCU使用者提供更高的自由度。
Based on the high-performance Arm® Cortex®-M0+ 32-bit RISC core operating at a 64MHz frequency.
完成您的設計
可簡易替換的多樣化產品,適合廣泛使用的通用類比IC、獨立元件及序列EEPROM。
發佈日期: 2018-12-10
| 更新日期: 2026-10-15