STMicroelectronics X-NUCLEO-IHM13A1 Expansion Board
STMicroelectronics X-NUCLEO-IHM13A1 Expansion Board is based on the STSPIN250 low voltage brush DC motor driver. The X-NUCLEO-IHM13A1 provides an affordable and easy-to-use solution for the implementation of portable motor driving applications like thermal printers, robotics, and toys. The X-NUCLEO-IHM13A1 is compatible with the Arduino UNO R3 connector and most STM32 Nucleo boards.Features
- Low voltage range from 1.8V to 10V
- Current up to 2.6A r.m.s.
- Current control with adjustable off-time
- Full overcurrent and short circuit protection
- Thermal shutdown
- Compatible with Arduino UNO R3 connector
- Compatible with STM32 Nucleo boards
- RoHS compliant
發佈日期: 2017-04-07
| 更新日期: 2022-05-02