STMicroelectronics IIS3DWB 3-Axis Digital Vibration Sensors
STMicroelectronics IIS3DWB 3-Axis Digital Vibration Sensors are a system-in-package solution featuring low noise, over an ultra-wide, and flat frequency range. Implementing the wide bandwidth, low noise, very stable, and repeatable sensitivity, together with the capability of operating over an extended temperature range (up to +105°C), makes the IIS3DWB ideal for vibration monitoring in industrial applications.The STMicroelectronics IIS3DWB 3-Axis Digital Vibration Sensors deliver high performance, low power consumption, and embedded digital features such as FIFO and interrupts. This makes the IIS3DWB particularly suitable for battery-operated industrial wireless sensor nodes. The 3kB first-in, first-out (FIFO) buffer is integrated into the device to avoid data loss and limit the intervention of the host processor.
The sensor has a selectable full-scale acceleration range of ±2/±4/±8/±16g. Additionally, the IIS3DWB is capable of measuring accelerations with a bandwidth up to 6kHz with an output data rate of 26.7kHz.
Features
- 3-axis vibration sensor with digital output
- ±2/±4/±8/±16g user-selectable full-scale
- Ultra-wide and flat frequency response range: dc to 6kHz (±3dB point)
- Ultra-low noise density: down to 75µg/√Hz in 3-axis mode / 60µg/√Hz in single-axis mode
- High stability of the sensitivity over temperature and against mechanical shocks
- -40°C to +105°C extended temperature range
- Low power: 1.1mA with all 3 axes delivering full performance
- SPI serial interface
- Low-pass or high-pass filter with a selectable cut-off frequency
- Interrupts for wake-up/vibration - no vibration/FIFO thresholds
- 3kB embedded FIFO
- Embedded temperature sensor
- Embedded self-test
- 2.1V to 3.6V supply voltage
- Compact package: LGA 2.5 x 3 x 0.83mm 14-lead
- ECOPACK, RoHS and “Green” compliant
Applications
- Vibration monitoring
- Condition monitoring
- Predictive maintenance
- Test and measurements
Videos
Accelerometer Architecture
Accelerometer Composite Filter
發佈日期: 2020-02-05
| 更新日期: 2025-01-15