TDK B40910 Hybrid Aluminum Electrolytic Capacitors

TDK B40910 Hybrid Aluminum Electrolytic Capacitors offer miniaturized dimensions and a long life of 4000 hours at +135°C. These B40910 capacitors feature high ripple current capability, low ESR, and high operating temperature capability of up to 150°C. The capacitors have a surface-mount design, a coated aluminum case, a pressure relief vent, and a minus-pole marking on the case. TDK B40910 capacitors are suitable for demanding applications in industrial and automotive segments.

Features

  • Miniaturized dimensions
  • Long useful life
  • High ripple current capability
  • Low ESR
  • Suitable for reflow soldering
  • AEC-Q200 compliant

Applications

  • Automotive electronics
  • Industrial electronics

Specifications

  • Up to 4.6A (100kHz, +125°C) handling capability
  • 25VDC to 80VDC rated voltage range
  • 56µF to 7500µF rated capacitance range
  • Low ESR values
  • 4000 hours of life at +135°C
  • Up to 150°C operating temperature range
發佈日期: 2024-01-01 | 更新日期: 2026-04-01