TDK 5G New Radio Solutions
TDK provides a range of RF components for 5G New Radio Frequency Range 1 (NR FR1) including diplexers, triplexers, and filters for n77, n78, and n79 LTE bands. These high-performance components feature low insertion loss, high out-of-band attenuations, and are available in LGA (for space-saving mounting) and side terminations. These 5G New Radio Solutions from TDK are ideal in mobile communication systems for consumer, IoT, medial, and industrial environments.Features
- Supports 5G bands n77 (3.3GHz to 4.2GHz), n78 (3.3GHz to 3.8GHz), and n79 (4.4GHz to 5GHz)
- High-performance components with low insertion loss and high out-of-band attenuations
- Available in LGA (for space-saving mounting) and side terminations
Applications
- Mobile Communication Systems
- Consumer
- IoT
- Medial
- Industrial
Block Diagram
發佈日期: 2022-01-13
| 更新日期: 2022-03-11