TDK MiniCell™ Differential Pressure Transmitters

TDK MiniCell™ Differential Pressure Transmitters feature a robust stainless-steel casing for measuring differential pressure in industrial applications. The B58622M32x series includes five models that measure from 0mbar to 500mbar and 0bar to 10bar. These transmitters come in a 57mm x 34mm x 39mm package, including the connections, and have a compensated temperature range from -20°C to 140°C. The MiniCell series offers media resistance with a high-alloy AISI 316L steel membrane on both pressure ports. TDK MiniCell Differential Pressure Transmitters offer two pressure ports with a G 1/8" size and an M12 plug for the electrical connection, with an IP67-rated casing. The transmitters are installed with a screw connection and can be assembled in any position without impairing measurement accuracy. Applications include pumps and compressors, hydraulic and pneumatic systems, automotive test systems, and energy and water management.

Features

  • Measuring ranges of 0mbar to 500mbar and of 0bar to 10bar
  • Resistant to aggressive liquids and gases
  • High level of precision of ±1.5% FS in a -20°C to 140°C temperature range
  • 57mm x 34mm x 39mm dimensions, including the connections
  • Robust housing
  • IP67 protection
  • High media resistance due to high-alloy steel
  • Two pressure ports with a G 1/8" size and an M12 plug for the electrical connection
  • Mounting direction does not influence the output signal

Applications

  • Pumps and compressors
  • Hydraulic and pneumatic systems
  • Automotive test systems
  • Energy and water management

Videos

發佈日期: 2021-11-09 | 更新日期: 2026-04-06