TDK TAS8240 TMR-Based Angle Sensors
TDK TAS8240 Tunnel Magneto-Resistance (TMR)-Based Angle Sensors consist of four Wheatstone bridges for angle detection and provide high angle accuracy of ±1° in an ambient temperature range of -40°C to +150°C. These cost-effective, redundant TMR-based sensors feature two package sizes: TSSOP16 with 5mm x 6.4mm x 1.1mm dimensions (W x H x D) and QFN16 (wettable flank) with 3mm x 3mm x 0.75mm dimensions. The TAS8240 series offers contactless 360° angle measurement, high stability over temperature, and low power consumption. TDK TAS8240 TMR-Based Angle Sensors are optimized for automotive (AEC-Q100) and industrial applications. The sensors provide accurate and redundant rotor position measurement in safety-relevant applications, such as power steering motors, brake boosters, and traction motors.Features
- Contactless 360° angle measurement
- High angle accuracy
- 4x redundant single-ended SIN/COS output pairs
- Safety level is ASIL-D ready
- Low power consumption
- Supports radial sensing concepts
- Optimized for automotive (AEC-Q100) and industrial applications
Applications
- Absolute rotary angle sensors
- Electric power steering (EPS) motor-shaft angle sensors
- Steering wheel angle sensors
- E-brake motor angle sensors
- Resolver replacement for e-axles / traction motors
Specifications
- Angle accuracy (after compensation)
- ±1° or less (over temperature)
- ±0.3° (TA= +25°C, typical)
- Single-ended, redundant, 1.5 Vp-p analog output (at VCC 5V, ratiometric)
- -40°C to +150°C ambient operating temperature range
- TAS8240-BAAA
- TSSOP16 package
- 5mm x 6.4mm x 1.1mm dimensions (W x H x D)
- TAS8240-HAAA
- QFN16 (wettable flank) package
- 3mm x 3mm x 0.75mm dimensions (W x H x D)
發佈日期: 2024-06-21
| 更新日期: 2024-06-21