TDK WR & WT Wireless Coils

TDK WR & WT Wireless Coils are high power and low inductance wireless charging coils for wearable applications. The WT1005690-12F2-A6-G1 Tx coil unit features 12.5µH±10% inductance for coils 1 and 3, 11.5µH±10% inductance for coil 2, and 0.09Ω maximum resistance. WT252512-8F2-SM transmitter features 2.76µH inductance and 150mΩ maximum DC resistance. WR202010-18M8-SM receiver features 10.68µH inductance and 2.96Ω maximum DC resistance.

Specifications

  • WR Series
    • 10.68µH inductance
    • Receiver function
    • 2.96Ω maximum DC resistance
    • 5% tolerance
    • ø20mm x 0.84mm in height
  • WT Series
    • 2.76µH inductance
    • Transmitter function
    • 150mΩ maximum DC resistance
    • 5% tolerance
    • ø25mm x 2.05mm in height
發佈日期: 2016-09-15 | 更新日期: 2022-07-15