TE Connectivity 0.5mm Front-Flip Locking FPC Connectors

TE Connectivity's (TE) 0.5mm Front-Flip Locking Fine-Pitch (FPC) Connectors offer a retention-enhanced solution intended to support mechanical stability in compact electronic designs. These TE 0.5mm FPC connectors incorporate a locking cavity in combination with a standard actuator mechanism. The series provides additional retention compared to friction-based interfaces alone, while supporting cable alignment and consistent mating performance. The inclusion of a front-flip actuator and Zero Insertion Force (ZIF) interface supports assembly efficiency and reduces mechanical wear on contacts during mating cycles. These TE connectors support applications requiring compact form factors and are suitable for designs where improved cable retention and streamlined assembly are important considerations.

Features

  • 0.5mm pitch to support high-density PCB layouts
  • Front flip-lock actuator helps enable controlled cable insertion and actuator closure
  • Integrated locking cavity enhances cable retention
  • Actuator design supports repeated mating operations
  • Right-angle, surface-mount configuration
  • Bottom contact orientation
  • Available in multiple contact configurations (4 to 80 positions)
  • Gold flash plating on contacts to support electrical interface stability
  • Supports stable cable connections in applications subject to mechanical movement
  • Suitable for compact form factor designs requiring FPC interconnects
  • Compatible with standard FPC cable designs within specified thickness ranges

Applications

  • Consumer and portable electronics
    • Smartphones (display modules, cameras, and internal signal connections)
    • Tablets and e-readers
    • Laptop PCs
    • Wearable devices
  • Industrial automation
    • Industrial control boards and automation equipment
    • Robotics and motion-control systems
    • Unmanned electronic systems
    • Test and measurement equipment
    • Sensor interfaces and embedded control modules
  • IoT and embedded systems
    • Smart home devices and connected sensor systems
    • Humanoid robots
    • Single-board computers
    • Drones
  • Copiers and multifunction office equipment
  • Keyboard, trackpad, and input interface modules
  • Display human interface systems
    • LCD and touch-panel display modules
    • Foldable or flexible display systems
    • Human-machine interface (HMI) panels in electronic systems
  • Digital cameras and compact imaging devices
    • Gaming consoles and handheld gaming devices
    • Inkjet, laser, and additive manufacturing (3D printing) systems
  • Imaging and vision systems
    • Compact camera modules and sensor interconnects in embedded electronics
    • Machine vision and embedded imaging systems
    • Security and surveillance camera modules
    • Barcode scanners and biometric readers

Specifications

  • Locking feature increases retention force compared to non-locking designs
  • ZIF interface reduces insertion force and minimizes mechanical wear
  • Anti-fretting lubricant applied to contacts reduces corrosion effects
  • Asymmetrical terminal design guides proper insertion orientation
  • Keying and color options reduce risk of mismating
  • Supports multiple mating cycles under typical use conditions
  • Enhanced mechanical retention
    • Combination of actuator retention and locking cavity provides additional cable retention compared to standard FPC connectors
    • Beneficial in applications subject to vibration or movement
發佈日期: 2026-08-26 | 更新日期: 2026-08-28