TE Connectivity 0.35mm Fine-Pitch Board-to-Board Connectors
TE Connectivity's (TE) 0.35mm Fine-Pitch Board-to-Board (BTB) Connectors are suited to more compact applications than the 0.4mm-pitch version, delivering a 0.7mm stack height and offering 10 to 60 positions. TE's 0.35mm Fine-Pitch BTB Connectors offer a low-profile compact design that reduces PCB space requirements and a multiple-point contact system for firm mating. These 0.35mm fine-pitch connectors are also designed to minimize solder wicking and include a built-in self-aligning mating feature. The connectors are ideal for a variety of Internet of Things (IoT) and machine vision applications.
Features
- Suited to more compact applications than the 0.4mm-pitch version
- Supports board-to-FPC for applications with limited internal space
- Consistent mating - multiple-point contact system creates firm mating
- Low-profile compact design reduces PCB space requirements
- Minimizes solder wicking - nickel barrier on the contacts helps minimize solder wicking issues
- Built-in self-aligning mating feature helps simplify connector mating during assembly
Applications
- IoT
- Wireless earbuds
- Tablets
- VR glasses
- Wearables
- Rugged mobile
- Machine Vision
- Robotic vision
- Commercial drones
- Car video recording
- Autonomous vehicles
Specifications
- 0.35mm pitch
- 10 to 60 positions
- 0.7mm stacking height
- 2.0mm and 2.2mm width options
Videos
Published: 2026-08-19
| Updated: 2026-08-31