TE Connectivity ALR 11000 Zhaga Digital Photocells

TE Connectivity's (TE) ALR 11000 Zhaga Digital Photocells are compatible with all Zhaga-D4i certified luminaires and offer a 10-year design life. These photocells are designed for street lighting and feature the functionality of a simple on/off construction combined with the ability to dim the light source during pre-set hours for the dark period, helping reduce energy consumption and utility spending. ALR 11000 photocells fit into the Zhaga-D4i ecosystem and can work as a standalone control device or in combination with a Zhaga-D4i motion sensor. These devices monitor ambient light levels to switch the driver's output on, off, and dim using the D4i protocol. TE ALR 11000 Zhaga Digital Photocells are pluggable devices with the standard Zhaga Book 18 interface and are ideal for street, area, rail station, and park and walkway lighting.

Features

  • Proprietary algorithm allows for virtual midnight to be defined within ±15mins
  • Multistage profile allows different dimming levels at different times of the dark period
  • Compatible with all Zhaga-D4i certified luminaires
  • Ultra-compact size for superior aesthetics and design freedom for decorative and heritage luminaires
  • 10-year design life

Applications

  • Street lighting
  • Area lighting
  • Rail-station lighting
  • Park and walkway lighting

Specifications

  • Zhaga Book 18 form factor
  • 25s delay time
  • 24VDC ±10% operating voltage
  • 90% relative humidity
  • <3 days for time reference stabilization
  • D4i communication protocol
  • On - 35lux
  • Off - 18lux
  • IP66 protection rating
  • Compatible with LUMAWISE motion sensor
  • 29mm x 48mm dimensions (H x D)
  • 0.3W average power consumption
  • Powered from the 24VDC AUX supply
  • UV-stabilized polycarbonate dome
  • PBT base
  • -40°C to +80°C operating temperature range
發佈日期: 2024-05-06 | 更新日期: 2025-09-04