TE Connectivity AMPSEAL 16 HT Connector System

TE Connectivity's (TE) AMPSEAL 16 HT Connector System provides sealed strength for demanding environments. TE AMPSEAL 16 HT Connectors are sealed wire-to-wire, wire-to-device, and wire-to-panel connectors built for vibration, moisture, dust, and heat. The series features a one-piece housing that comes fully assembled and includes Connector Position Assurance (CPA) plus integrated contact retention features. These high-temperature versions handle up to +150°C for hotter zones.

Features

  • Up to +150°C operating temperature
  • Two sealing options for SAE and ISO wires
  • Gray-colored housing provides easy identification
  • One-piece housings come fully assembled, so users handle fewer loose parts during harness build
  • Integrated CPA helps reduce accidental unlatching after mating, which is helpful in high-vibration zones
  • Integrated TPA functions through Primary Latch Reinforcement to help reduce contact back-out risk
  • Four discrete color polarization keys help prevent mismating
  • One-piece, fully assembled design
  • Easy handling and assembly

Applications

  • On-engine control 
  • After treatment
  • Cooling systems
  • Engine compartments

Specifications

  • Up to 13A per circuit operating current with size 16 contacts
  • Up to 250VDC operating voltage
  • IP67 degree of protection, with backshell options for IP68 and IP6K9K
  • 2-, 3-, 4-, 6-, 8-, and 12-cavity arrangements
  • In-line mount
  • Rectangular, thermoplastic housing
  • 21GRMS up to 2000Hz vibration resistance
  • UL 94HB flammability (UL 94V-0 - high-temp version)

Seal Range

Infographic - TE Connectivity AMPSEAL 16 HT Connector System

Keying Colors Table

Infographic - TE Connectivity AMPSEAL 16 HT Connector System

Dimensions

Mechanical Drawing - TE Connectivity AMPSEAL 16 HT Connector System
發佈日期: 2025-02-17 | 更新日期: 2026-07-21