TE Connectivity M8/M12連接器系統
TE Connectivity M8/M12 Connector System fills the needs for sensor connection in industrial machinery and factory automation. The M8/M12 standard is also ideal for applications outside of the traditional industries where a compact, reliable connection system with environmental protection is required. The M8/M12 connector system provides a future-proof interface that supports higher-bandwidth needs, meeting the requirements of up to 10GB/s. This TE Connectivity compact and reliable environmentally protected connection system includes signal and terminated cable assemblies of overmolded construction. The single-end terminated cable assemblies feature a choice of PVC or PUR cables in 2 to 10m lengths. The M12 range offers additional options, including screening and LED indication. TE's M8/M12 connector portfolio includes a full range of A, B, C, D, S, T and X-coded (up to 10 Gigabit/s) versions to serve various application needs. The connectors are also available in shielded and unshielded versions, to support Gigabyte Ethernet applications.特點
- X-coded connectors support higher bandwidth needs of up to 10Gb/s
- A,B,D,X,S,T coding available
- Easily installable connector system
- Connector ranges include male and female connectors in 2, 3, 4, 5, 8, and 12 positions, and Y connectors
- Environment protection IP67 and IP68
- Available with silver-plated contacts for higher conductivity
- Alternative mount arrangements for solder cup or PCB
- Shield reliable
- Quick and secure connection
- Backwards compatible
應用
- Industrial automation
- Automobile manufacturing
- Machine tools
- Semiconductor manufacturing
- Factory automation machines
- Manufacturing
- Vision systems
- Food and beverage industry
Standards in Automation Systems
影片
Additional Resources
發佈日期: 2014-04-08
| 更新日期: 2025-10-28