TE Connectivity / Measurement Specialties 69XXN Wireless LoRaWAN™ Pressure Transducers
TE Connectivity's (TE) Measurement Specialties 69XXN Wireless LoRaWAN™ Pressure Transducers are high-accuracy transducers covering multiple wireless communication options, including LoRaWAN and BLUETOOTH® Low Energy (BLE). The transducers feature programmable thresholds for event detection and customer configurable for various applications. The 69XXN series is designed for liquid and gas pressure measurement and is suitable for difficult media like contaminated water or corrosive fluids. The TE Measurement Specialties 69XXN Wireless LoRaWAN™ Pressure Transducers are IP66/67 rated and exceed heavy industrial CE requirements. Typical applications for the 69XXN pressure transducers include oil well, pipeline, and other condition monitoring.Features
- Multiple wireless communication options
- LoRaWAN
- BLE
- Small, lightweight form factor
- Programmable thresholds for event detection
- Explosive atmosphere certified
- Easy device configuration via TE SensorConnect smartphone application
- Programmable and customer configurable
- BSPP/NPT thread options
- Exceeds heavy industrial CE requirements
- RoHS compliant
Applications
- Oil well monitoring
- Pipeline monitoring
- Condition monitoring
- Corrosive fluids and gas measurement systems
- Liquid/gas pressure measurement
Specifications
- 0bar to 350bar pressure range
- 0psi to 5000psi pressure range
- 3.6V supply voltage rating
- -0.3V to 3.9V VDD to GND range
- 50g shock limit
- 4kV ESD rating
- IP66/67 ingress protection
- 95% max ambient humidity
- -30°C to +75°C operating temperature range
- BLE 5.0 wireless protocol
- 2.4GHz operating frequency
- -129dBm to -127dBm receiver sensitivity range
- 4dBm transmit power
- LoRaWAN class A wireless protocol
- 868MHz operating frequency (EMEA)
- 915MHz operating frequency (NA, USA)
- 8dBm transmit power
- 250mbar to 1400mbar atmosphere pressure range
BLE Block Diagram
LoRaWAN Block Diagram
發佈日期: 2024-06-13
| 更新日期: 2025-02-04