TE Connectivity / DEUTSCH DT Connectors with Snap Cap

TE Connectivity's / DEUTSCH DT Connectors with Snap Cap connectors with configurations in 2 and 3 positions designed for reliability and effective protection against environmental stresses. The snap cap feature enhances wire support, adds flexibility for various application needs, and offers compatibility with heat-shrink tubing for additional shielding in demanding conditions. These connectors are compliant with a UL 94V-0 flammability rating and provide safety by using flame-resistant components. These connectors operate at up to 13A contact current rating and 250 VAC/VDC operating voltage. The DT connectors with snap cap are ideal for heavy trucks, buses, construction, agricultural equipment, marine-, recreational vehicles, specialty vehicles, emergency response equipment, and material handling equipment.

The DT connectors with snap cap connectors are available in triangular and rectangular shapes. These connectors are designed for power and signal transmission and support a wide range of heavy equipment, commercial vehicles, and more, making them a suitable choice for rugged applications. The DT connectors with snap cap connectors operate at -55°C to 125°C temperature range.

Features

  • Improved interface seal performance using the P012 enhanced seal retention features and secondary wedge lock
  • Interface plug front seal is fully serviceable in the field if damaged, and replacement becomes necessary
  • Improved wire alignment to maximize seal performance under wire side-load conditions
  • Interface compatible with predecessor DT connector from a fit and function perspective; minor form differences due to snap-cap characteristics
  • The rear snap-in-place seal cover caps are available in both standard cap and extended shrink-tube cap variants
  • Housings available in standard black and gray colors, with a choice for normal (N) or thin (E) wire seal options to accommodate a wide range
  • of wire insulation thicknesses associated with AWG / ISO wiring sizes
  • Uses the same industry standard, proven DEUTSCH Common Contact System products

Applications

  • Heavy-duty trucks and buses
  • Agricultural and construction machinery
  • Marine equipment
  • Recreational Vehicles (RVs) and Utility Vehicles (UTVs)
  • Emergency and specialty vehicles
  • Industrial automation and control systems
  • Lift trucks and material handling equipment

Specifications

  • Sealing range:
  • 14AWG to 20AWG conductor range:
    • 0.088 to 145 (2.23-3.68) insulation OD Sealing Range (in) for the N-Seal
    • 0.053 to 0.120 (1.35-3.05) insulation OD Sealing Range (in) for the E-Seal insulation
  • -55°C to +125°C operating temperature range
  • 100mV maximum at 13A contact resistance, mV drop
  • #16 contact size
  • 1000MΩ insulation resistance
  • 7.5mΩ maximum contact resistance, low level
  • 13A contact/terminal system
  • IP67 and IP68 Protection
發佈日期: 2025-02-21 | 更新日期: 2026-09-02