Teltonika RUT261 CAT 6 LTE Router

Teltonika RUT261 CAT 6 LTE Router is designed to provide fast and stable 4G connectivity using Cat 6 technology. This router features two Ethernet ports, allowing flexible LAN and WAN configurations for wired network integration. The RUT261 router integrates into tight or embedded setups with its compact housing. This router manages devices, performs maintenance, enables VPN access, and gathers data through RMS. The RUT261 router features a 9VDC to 30VDC input voltage range, reverse polarity protection, and voltage surge/transient protection. This router offers DIN rail, wall mount, and flat surface mounting options. Typical applications include energy and utilities, enterprise, industrial and automation, retail, smart city, and transportation.

Features

  • Optimize daily operations with low-price LTE Cat 6 speeds
  • Covers essential LAN and WAN connectivity
  • Integrates into tight or embedded setups with its compact housing
  • Manage devices, perform maintenance, enable VPN access, and gather data through RMS

Applications

  • Energy and utilities
  • Enterprise
  • Industrial and automation
  • Retail
  • Smart city
  • Transportation

Specifications

  • Mobile:
    • 4G LTE Cat 6 up to 300Mbps DL/ 50Mbps UL; 3G up to 42Mbps DL/ 5.76Mbps UL
    • Auto APN
    • Possibility to use different PDNs for multiple network access and services
    • Router assigns its mobile WAN IP address to another device on LAN
    • Direct connection (bridge) between mobile ISP and device on LAN
  • Ethernet:
    • 1 x WAN port 10Mbps/100Mbps, compliance IEEE 802.3, IEEE 802.3u, 802.3az standards, and supports auto MDI/MDIX
    • 1 x ETH port, 10Mbps/100Mbps, compliance with IEEE 802.3, IEEE 802.3u, 802.3az standards, and supports auto MDI/MDIX crossover
    • Static routing, dynamic routing (BGP, OSPF v2, RIP v1/v2, EIGRP, and NHRP), and policy based routing
    • Port forward, traffic rules, custom rules, and TTL target customization firewall
    • Initial Virtual Routing and Forwarding (VRF) support
    • Real-time monitoring, wireless signal charts, and traffic usage history
  • Physical interfaces:
    • 2 x RJ45 ports, 10Mbps/100Mbps Ethernet
    • 1 x digital input, 1 x digital output on 4-pin power connector I/Os
    • 1 x SIM slot (mini SIM - 2FF), 1.8V/3V, external SIM holder
    • 1 x 4-pin power connector
    • 2 x SMA for LTE, 1 x RP-SMA for Wi-Fi® antenna
  • Mediatek, 580MHz, MIPS 24KEc CPU
  • 128MB, DDR3 RAM
  • 32MB, SPI flash storage
  • 9VDC to 30VDC input voltage range
  • 4-pin industrial DC power socket connectors
  • <3.5W maximum power consumption
  • DIN rail, wall mount, and flat surface mounting options
  • -40°C to +75°C operating temperature range
  • 83mm x 25mm x 74mm dimensions

Hardware

Teltonika RUT261 CAT 6 LTE Router

Dimension Diagram

Mechanical Drawing - Teltonika RUT261 CAT 6 LTE Router
發佈日期: 2026-06-24 | 更新日期: 2026-07-07