Jonard Tools XGS-1577 Passive Optical Network Power Meters
Jonard Tools XGS-1577 Passive Optical Network (PON) Power Meters are designed for accurate and simultaneous measurements of upstream and downstream PON wavelengths in optical networks. The XGS-1577 features SC/APC and FC/APC adapters, ensuring compatibility with most optical networks. This Jonard Tools high-performance testing meter supports 1270nm and 1310nm upstream wavelengths, and 1490nm, 1550nm, and 1577nm downstream wavelengths, making the device ideal for EPON, BPON, GPON, XG-PON, and XGS-PON installations and maintenance.Features
- 1270nm/1310nm upstream and 1490nm/1550nm/1577nm simultaneous downstream measurements
- Includes SC/APC and FC/APC adapters for the most commonly used PON networks
- Color LCD screen with adjustable brightness for clear and easy data viewing
- Up to 1000 test results can be saved for downloading and evaluating on a PC
- Built-in kickstand provides an ergonomic viewing angle
- Powered by three AA batteries that last <90 hours, ideal for field use
Applications
- Installation and maintenance of PON networks
- EPON
- BPON
- GPON
- XG-PON
- XGS-PON
- Field testing
- Signal strength verification
- Compliance and quality assurance
Specifications
- +13dBm to -40dBm at 1270nm/1310nm downstream range
- Upstream range
- +13dBm to -50dBm at 1490nm
- +25dBm to -50dBm at 1550nm
- +10dBm to -50dBm at 1577nm
- ≤1.5dB insertion loss
- ≤0.5dB uncertainty
- USB Type-C® PC interface
- Off, 10 minutes, 20 minutes, or 30 minutes auto-off
Additional Resources
Key Functions
發佈日期: 2025-08-28
| 更新日期: 2025-09-03