Chip Quik CQ-702S Digital Oscilloscope
Chip Quik CQ-702S Digital Oscilloscope features a fully digital oscilloscope with 10MHz bandwidth and built-in multi-meter functionality. The oscilloscope kit includes the CQ-702S oscilloscope, an oscilloscope probe with X1/X10 attenuation, multimeter probes, a temperature probe, and a USB-A to USB-C cable. The oscilloscope offers a 42MSa/s real-time sampling rate with a max input voltage rating of 150V. The Chip Quik CQ-702S Digital Oscilloscope automatically records period, frequency, peak-to-peak value, max value, min value, and effective value for a max record length of 64Kbytes. The oscilloscope is powered by a pre-installed 18650 lithium-ion rechargeable battery and requires USB-C charging. The oscilloscope is RoHS 3 and REACH compliant.Features
- 10MHz bandwidth
- Built-in multi-meter functionality
- 48MSa/s real-time sampling rate
- One channel
- AC/DC input coupling
- RoHS 3/REACH compliant
Specifications
- 1MΩ input resistance at 16pF
- X1, X10 probe attenuation
- 150V max input voltage rating
- (sinx)x waveform interpolation
- 100ns/div to 20s/div sweep speed range
- 20ppm time base accuracy
- 64Kbyte max record length
- 20mV/div to 10V/div vertical sensitivity
- >10Hz low-frequency response
- ±3% DC gain accuracy
- Auto, normal, and single trigger methods
- Automatic measurements
- Period
- Frequency
- Peak-to-peak value
- Maximum value
- Minimum value
- Effective Value
- Rising or falling edge trigger edge
- Powered by one 18650 lithium-ion rechargeable battery
- USB-C charging
Kit Contents
- CQ-702S Digital Oscilloscope
- Oscilloscope probe
- Multimeter probes
- Temperature probe
- USB-A to USB-C cable
發佈日期: 2024-02-09
| 更新日期: 2024-02-16