Sensepeek PCBite Kits
Sensepeek PCBite Kits include a base plate, holder, insulation washer, and insulation cover (not available in all kits). The PCBite holds the circuit board during soldering, inspection, and testing. To operate the PCBite, place the holder on the base plate, and the magnet will secure the holder in place. Slide the low-friction holder on the base plate, press the sleeve downwards, and insert the circuit board. Release the spring-loaded sleeve gently, fix the circuit board, and slide the required number of holders into position. The PCBITE-7024 kit includes four low-profile PCB holders with a test board height of just 20mm. The PCBITE-7025 and 7026 are updated versions of PCB holder kits, one featuring a small base plate for compact working areas and the other with a large base plate for larger PCBs or when testing multiple interconnected boards simultaneously.Kit Contents
- Holder
- Base plate
- Insulation washer
- Insulation cover (not available in all kits)
Additional Resource
Videos
View Results ( 12 ) Page
| 零件編號 | 規格書 | 產品類型 | 帶寬 | 類型 | 子類別 |
|---|---|---|---|---|---|
| PCBITE-7025 | ![]() |
PCB Holders & Vises | Tools | ||
| PCBITE-7024 | ![]() |
PCB Holders & Vises | Tools | ||
| PCBITE-7026 | ![]() |
PCB Holders & Vises | Tools | ||
| PCBITE-6029 | ![]() |
Test Probes | 500 MHz | Oscilloscope Probe | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
| PCBITE-6003 | ![]() |
Test Probes | 10 MHz | Probe | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
| PCBITE-6019 | ![]() |
Test Probes | 200 MHz | Oscilloscope Probe | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
| PCBITE-6016 | ![]() |
Test Probes | 200 MHz | Oscilloscope Probe | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
| PCBITE-6026 | ![]() |
Test Probes | 500 MHz | Oscilloscope Probe | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
| PCBITE-6012 | ![]() |
Test Probes | 10 MHz | Probe | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
| PCBITE-6025 | ![]() |
Test Probes | 350 MHz | Oscilloscope Probe | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
發佈日期: 2023-09-13
| 更新日期: 2025-10-07