Texas Instruments ADS8860V2EVM-PDK EVM Performance Demonstration Kit
Texas Instruments ADS8860V2EVM-PDK Evaluation Module (EVM) Performance Demonstration Kit (PDK) is designed to evaluate the ADS8860 ADC. The ADS8860 16-Bit SAR Analog-to-Digital Converters are single-ended input ADCs with a 2.5V to 5V external reference, offering a wide selection of signal ranges without additional input signal scaling.The TI ADS8860V2EVM-PDK EVM PDK includes a PHI controller board, which provides a convenient interface to the EVM over USB 2.0 (or higher) for power delivery and digital interface. The ADS8860V2EVM-PDK Kit implements an easy-to-use software suite that includes graphical tools for data capture, histogram analysis, and spectral analysis. This suite also has a provision for exporting data to a text file for post-processing.
Features
- Includes hardware and software required for diagnostic testing
- USB powered - no external power supply is required
- Ships with PHI controller board
- Easy-to-use evaluation software for Windows® 7/8/10 64-bit operating systems
Kit Contents
- ADS8860 evaluation module
- PHI controller board
- USB Micro-B plug to USB-A plug cable
System Connection for Evaluation
Overview
發佈日期: 2020-10-07
| 更新日期: 2024-08-28