Texas Instruments AMC1100 Fully-Differential Isolation Amplifier

Texas Instruments AMC1100 Fully-Differential Isolation Amplifiers are a precision isolation amplifier with an output separated from the input circuitry by a silicon dioxide (SiO2) barrier that is highly resistant to magnetic interference. This barrier has been certified to provide galvanic isolation of up to 4250 VPEAK, according to UL1577 and IEC60747-5-2. TI AMC1100 can be used in conjunction with isolated power supplies to prevent noise currents on a high common-mode voltage line from entering the local ground and interfering with or damaging sensitive circuitry. The input of this isolation amplifier is optimized for direct connection to shunt resistors or other low voltage level signal sources. The excellent performance of the device enables accurate current and voltage measurement in energy-metering applications.

Features

  • ±250mV input voltage range optimized for shunt resistors
  • Very low non-linearity: 0.075% max at 5V
  • Low offset error: 1.5mV max
  • Low noise: 3.1 mVRMS (typical)
  • Low high-side supply current:
  • 8mA max at 5V
  • Input bandwidth: 60kHz min
  • Fixed gain: 8 (0.5% Accuracy)
  • High Common-Mode Rejection Ratio: 108dB
  • Low-side operation: 3.3V
  • Certified galvanic isolation:
    • UL1577 and IEC60747-5-2 approved
    • Isolation voltage: 4250 VPEAK
    • Working voltage: 1200 VPEAK
    • Transient immunity: 2.5kV/µs min
  • Fully specified over the extended industrial temperature range

Applications

  • Shunt resistor based current sensing in:
    • Energy meters
    • Green energy
  • Power measurement applications

Typical Application Circuit

Texas Instruments AMC1100 Fully-Differential Isolation Amplifier

Functional Block Diagram

Block Diagram - Texas Instruments AMC1100 Fully-Differential Isolation Amplifier

TI Reference Designs Library

TI Reference Designs - Texas Instruments AMC1100 Fully-Differential Isolation Amplifier
發佈日期: 2012-06-07 | 更新日期: 2022-03-11