Texas Instruments DLPDLCR3010EVM DLP® Display Evaluation Modules

Texas Instruments DLPDLCR3010EVM DLP® LightCrafter Display Evaluation Modules delivers a plug-and-play evaluation platform for various display applications, including consumer, signage, wearables, and industrial and medical markets. The DLPDLCR3010EVM offers the DLP3010 chipset, which consists of the DLP3010 (.3 720p) HD DMD, DPC3435 display controller, and DLPA2005 PMIC/LED driver. The Eval Module provides a fascinating blend of resolution (HD), brightness, and programmability in a small form factor. The DLPDLCR3010EVM is equipped with a production-ready optical engine and comes in a compact size.

Features

  • Evaluate the display and configurations of the high performing DLP3010 chipset
  • Up to 720p HD resolution (1280x720) with 150L RGB LED light engine (chipset capable of higher brightness)
  • Plug and play with standard HDMI interface and easy to use USB-based PC GUI tool
  • Compact size
發佈日期: 2017-11-13 | 更新日期: 2025-03-10