Texas Instruments DRV8703-Q1EVM Driver Evaluation Module (EVM)
Texas Instruments DRV8703-Q1EVM Driver Evaluation Module (EVM) is an evaluation kit to demonstrate TI's DRV8703-Q1 H-bridge gate driver. An MSP430G2553 is used to control the duty cycle and direction of the motor while also monitoring the motor current reported from the DRV8703-Q1. The power stage is created using the Texas Instruments DRV8703-Q1 automotive H-bridge gate driver and CSD18540Q5B N-Channel NexFET™ power MOSFETs. The evaluation module is a high-performance, protected, and cost-effective platform that reduces development overhead for a quicker time to market. A user-friendly application is provided to get the evaluation module operating with minimal external equipment.Features
- 5.9V to 45V operating voltage range
- 15A continuous / 20A peak H-bridge output current
- Driver a single bidirectional brushed DC motor or two unidirectional brushed DC motors
- Compact 3.5x2.2" form factor
- User-friendly GUI via MSP430 and USB interface
Kit Contents
- Micro-USB Cable
Board Overview
發佈日期: 2017-03-07
| 更新日期: 2025-03-05