Texas Instruments LMK04208 Ultra Low Noise Clock Jitter Cleaner
Texas Instruments LMK04208 Ultra-Low Noise Clock Jitter Cleaner is a high-performance clock conditioner with superior clock jitter cleaning, generation, and distribution. This device includes advanced features to meet next-generation system requirements. The dual loop PLLatinum™ architecture is capable of 111fs, RMS jitter (12kHz to 20MHz) using a low-noise VCXO module or sub-200fs rms jitter (12kHz to 20MHz) using a low-cost external crystal and varactor diode. The dual loop architecture consists of two high-performance phase-locked loops (PLL), a low-noise crystal oscillator circuit, and a high-performance voltage-controlled oscillator (VCO). The first PLL (PLL1) of the Texas Instruments LMK04208 provides low-noise jitter cleaner functionality, while the second PLL (PLL2) performs the clock generation.Features
- Ultra-low RMS jitter performance
- 111fs, RMS jitter (12kHz to 20MHz)
- 123fs, RMS jitter (100Hz to 20MHz)
- Dual loop PLLatinum™ PLL architecture
- PLL1:
- Integrated low-noise crystal oscillator circuit
- Holdover mode when input clocks are lost
- Automatic or manual triggering/recovery
- PLL2:
- Normalized PLL noise floor of –227dBc/Hz
- Phase detector rate of up to 155MHz
- OSCin frequency-doubler
- Integrated low-noise VCO or external VCO mode
- Two redundant input clocks with LOS
- Automatic and manual switch-over modes
- 50% duty cycle output divides, 1 to 1045 (even and odd)
- Six LVPECL, LVDS, or LVCMOS programmable outputs
- Digital delay (fixed or dynamically adjustable)
- 25ps step analog delay control
- Seven differential outputs, up to 14 single-ended
- Up to six VCXO/crystal buffered outputs
- Clock rates of up to 1536MHz
- 0-delay mode
- Three default clock outputs at power-up
- Multi-mode: dual PLL, single PLL, and clock distribution
- –40°C to +85°C industrial temperature range
- 3.15V to 3.45V operation
- 64-Pin WQFN package (9mm × 9mm × 0.8mm)
Applications
- Data converter clocking
- Wireless infrastructure
- Networking, SONET/SDH, DSLAM
- Medical, video, military, and aerospace
- Test and measurement
Simplified Schematic
發佈日期: 2016-10-27
| 更新日期: 2022-03-11