Texas Instruments TCAN1473-Q1 Automotive CAN Interface IC

Texas Instruments TCAN1473-Q1 Automotive CAN Interface IC is a Controller Area Network (CAN) transceiver that meets the physical-layer requirements of ISO 11898-2:2024. This CAN IC incorporates Signal Improvement Capability (SIC) functionality. The TCAN1473-Q1 device reduces signal ringing at dominant-to-recessive edges and enables higher throughput in complex network topologies. The SIC enables applications to fully leverage CAN Flexible Data-rate (CAN FD), supporting 2Mbps, 5Mbps, and 8Mbps operation, even across large networks with numerous unterminated stubs. The TCAN1473-Q1 IC is pin-compatible with a 14-pin single-channel CAN FD transceiver. The TCAN1473-Q1 device is AEC-Q100 qualified for automotive applications. This CAN Interface IC is ideal for body electronics, lighting, automotive gateways, Advanced Driver Assistance Systems (ADAS), infotainment and cluster, personal transport vehicles, and industrial transportation.  

Features

  • AEC-Q100 qualified for automotive applications
  • Functional safety-capable:
    • Documentation available to aid in functional safety system design
  • Implements Signal Improvement Capability (SIC) as defined in ISO 11898-2:2024
    • Actively improves the bus signal by eliminating ringing and enhancing bit symmetry
    • Backward compatible for use in classic CAN networks
  • Wide input operational voltage range
  • 1.7V to 5.5V VIO level shifting supports
  • Operating modes:
    • Normal mode
    • Silent mode
    • Standby mode
    • Low-power sleep mode supporting remote and local wake-up
  • High-voltage INH output for system power control
  • Local wake-up support via the WAKE pin
  • Defined behavior when the unpowered bus and IO terminals are high impedance (no load to the operating bus or application)
  • Protection measures:
    • ±58V CAN bus fault-tolerant
    • Load dump support on VSUP
    • IEC ESD protection
    • Under-voltage protection
    • Thermal shutdown protection
    • TXD dominant state timeout (TXD DTO)
  • Available in 14-pin leaded (SOIC) packages and leadless (VSON) packages with wettable flanks for improved Automated Optical Inspection (AOI) capability

Applications

  • Body electronics and lighting
  • Automotive gateway
  • Advanced Driver Assistance Systems (ADAS)
  • Infotainment and cluster
  • Hybrid, electric, and powertrain systems
  • Personal transport vehicles, such as an electric bike
  • Industrial transportation

Application Schematic

Application Circuit Diagram - Texas Instruments TCAN1473-Q1 Automotive CAN Interface IC

Block Diagram

Block Diagram - Texas Instruments TCAN1473-Q1 Automotive CAN Interface IC
發佈日期: 2026-04-01 | 更新日期: 2026-04-07