Texas Instruments TLV755P 500mA LDO Regulators

Texas Instruments TLV755P 500mA Low Drop Out (LDO) Regulators with foldback overcurrent protection have an ideal line and load transient performance in an ultra-small package. Features include an input voltage range of 1.44V to 5.5V, a low dropout of 220mV (Max.) at 500mA (3.3VOUT), and a low IQ of 25µA (Typical), which enables functionality to minimize standby power. A fixed output voltage of 0.6V to 5V supports modern microcontrollers' lower core voltages and minimizes cost and solution size. The device offers an internal soft-start to lower inrush current, offering a controlled voltage to the load and minimizing the input voltage drop during start-up. The device actively pulls down the output to quickly discharge the outputs and ensure a known start-up state when shutdown. The TLV755P provides a typical accuracy of 1% due to the precision band-gap and error amplifier, as well as stability with small ceramic output capacitors allowing for a small overall solution size. Other features include integrated thermal shutdown, current limit, undervoltage lockout (UVLO), and an internal foldback current limit that helps reduce the thermal dissipation during short-circuit events.

Features

  • 1.45V to 5.5V Input voltage range
  • 25µA (Typical) low IQ
  • 238mV (Maximum) at 500mA (3.3 VOUT) low dropout
  • 1% (Maximum at 85°C) output accuracy
  • Built-in soft-start with monotonic VOUT rise
  • Foldback current limit
  • Active output discharge
  • High PSRR: 46dB at 100kHz
  • Stable with a 1µF ceramic output capacitor
  • 2.9mm × 1.6mm SOT-23-5 Packages
  • 1mm x 1mm X2SON-4
  • 2mm × 2mm WSON-6

Applications

  • Set-top boxes, TV, and gaming consoles
  • Portable and battery-powered equipment
  • Desktop, notebooks, and ultrabooks
  • Tablets and remote controls
  • White goods and appliances
  • Grid infrastructure and protection relays
  • Camera modules and image sensors

Functional Diagram

Block Diagram - Texas Instruments TLV755P 500mA LDO Regulators
發佈日期: 2017-12-21 | 更新日期: 2025-10-28