Texas Instruments TMUX1104 5V Analog Multiplexers

Texas Instruments TMUX1104 5V Analog Multiplexers offer a single channel, 4:1 configuration with a wide operating supply of 1.08V to 5.5V. The TMUX1104 have very low on and off leakage currents with low charge injection, enabling them to be used in high precision measurement applications.

The TMUX1104 supports bidirectional analog and digital signals on the source (Sx) and drain (D) pins ranging from GND to VDD. The device ensures TTL and CMOS logic compatibility when operating in the valid supply voltage range using logic inputs with 1.8V logic-compatible thresholds. Fail-Safe Logic circuitry protects the TMUX1104 from potential damage by allowing voltages on the control pins to be applied before the supply pin.

The Texas Instruments TMUX1104 Multiplexers have a low supply current of 5nA, small package options, and can be used in various applications, from medical equipment to industrial systems.

Features

  • 1.08V to 5.5V wide supply range 
  • 3pA low leakage current 
  • 1.5pC low charge injection 
  • 2Ω low on-resistance 
  • -40°C to +125°C operating temperature
  • 1.8V logic compatible
  • Fail-safe logic
  • Rail-to-rail operation
  • Bidirectional signal path
  • Break-Before-Make switching
  • 2000V ESD protection HBM 

Applications

  • Ultrasound scanners
  • Patient monitoring and diagnostics
  • Blood glucose monitors
  • Optical networking
  • Optical test equipment
  • Remote radio units
  • Wired networking
  • Data acquisition systems
  • ATE test equipment
  • Factory automation and industrial controls
  • Programmable Logic Controllers (PLC)
  • Analog input modules
  • SONAR receivers
  • Battery monitoring systems

Block Diagram

Block Diagram - Texas Instruments TMUX1104 5V Analog Multiplexers

Simplified Schematic

Schematic - Texas Instruments TMUX1104 5V Analog Multiplexers
發佈日期: 2019-01-18 | 更新日期: 2023-11-02