Texas Instruments TMUX6612-Q1 SPST 4-Channel Precision Switch
Texas Instruments TMUX6612-Q1 SPST 4-Channel Precision Switch has four independently selectable 1:1, single-pole, single-throw (SPST) switch channels. The device works with dual supplies (±4.5V to ±20V), a single supply (4.5V to 36V), or asymmetric supplies (such as VDD = 20V, VSS = –10V). The TMUX6612-Q1 supports digital and bidirectional analog signals on the drain (Dx) and source (Sx) pins, ranging from VSS to VDD.The Texas Instruments TMUX6612-Q1 switch is controlled with appropriate logic control inputs on the SELx pins. The TMUX6612-Q1 features a special architecture that allows for ultra-low charge injection. This architecture helps prevent unwanted coupling from the control input to the device's analog output and reduces AC noise and offset errors.
Features
- AEC-Q100 qualified for automotive applications with a device temperature grade 1 of -40°C to +125°C ambient operating temperature
- Functional safety-capable, with documentation available to aid functional safety system design
- Dual supply range of ±4.5V to ±20V
- Single supply range of 4.5V to 36V
- Asymmetric dual supply operation (for example, +20V, -10V)
- 1.8V logic compatible
- Precision performance
- Low on-resistance of 1.1Ω (typ.)
- Ultra-low on-resistance flatness of 0.005Ω (typ.)
- High current support of 470mA (max.)
- Ultra-low charge injection of 6pC (typ.)
- -40°C to +125°C operating temperature
- Rail-to-rail operation
- Bidirectional operation
- Break-before-make switching
Applications
- OBDII CAN switching
- Onboard charging (OBC)
- Advanced driver assistance systems (ADAS)
- ADAS domain controller
- Telematics control unit
- Body control modules (BCM)
- Body electronics and lighting
- Battery management systems
- HVAC controller module
Functional Block Diagram
發佈日期: 2025-06-13
| 更新日期: 2025-06-20