Texas Instruments TPS65185x Power Management Integrated Circuit
Texas Instruments TPS65185x Power Management Integrated Circuit (PMIC) is a single-chip power supply designed for E-Ink® Vizplex™ displays used in portable e-reader applications. This device supports panel sizes up to 9.7 inches and greater. Two high-efficiency DC-DC boost converters generate ±16V rails that are boosted to 22V and –20V by two change pumps. This feature provides the gate driver supply for the Vizplex panel. Two tracking LDOs create the ±15V source driver supplies that support up to 120/200mA (TPS65185/TPS651851) of output current. All rails are adjustable through the I2C interface to accommodate specific panel requirements.Features
- Single chip power-management solution for E Ink Vizplex electronic paper (E-Paper) displays
- Generates positive and negative gates, and source driver voltages and back-plane bias from a single, low-voltage input supply
- Supports 9.7" and larger panel sizes
- 3V to 6V Input voltage range
- Boost converter for positive rail base
- Inverting buck-boost converter for negative rail base
- Two adjustable LDOs for source driver supply
- TPS65185 LDO1: 15V, 120mA (VPOS)
- TPS65185 LDO2: –15V, 120mA (VNEG)
- TPS651851 LDO1: 15V, 200mA at VIN ≥ 3.6V (VPOS)
- TPS651851 LDO2: –15V, 200mA at VIN ≥ 3.6V (VNEG)
- Accurate output voltage tracking
- VPOS – VNEG = ±50mV
- Two charge pumps for gate driver supply
- CP1: 22V, 15mA (VDDH)
- CP2: –20V, 15mA, (VEE)
- Adjustable VCOM driver for accurate panel-backplane biasing
- 0V to –5.11V
- ±1.5% accuracy (±10mV)
- 9-Bit control (10mV nominal step size)
- Active discharge on all rails
- Integrated 10Ω, 3.3V power switch for disabling system power rail to E-Ink panel
Applications
- Power supply for active Matrix E ink Vizplex panels
- Electronic Paper Display (EPD) power supplies
- E-Book readers
- Dual-display phones and tablets
- Application processors with integrated or software timing controller (OMAP™)
Typical Application Schematic
發佈日期: 2017-08-11
| 更新日期: 2022-04-11