Würth Elektronik Smart Sensor Solutions

Texas Instruments, a leading IC manufacturer of Point of Load converters, and Würth Elektronik, a leading manufacturer of miniature high performance inductors, are together providing highly efficient low power DC/DC converter solutions. Today's smart and intelligent solutions need to be created with the maximum possible power savings. Whether the energy source is energy harvesting, battery-/capacitor-powered, or from power grid, power conversion must become as efficient as possible to conserve available energy within the circuit.

Low IQ Boost Solution

These boost converters feature pin-selectable output voltages plus integrated bypass mode with 15nA quiescent current.

Battery Management Solution

These devices deliver a low-power battery charger solution for energy harvesting applications.

360nA IQ Buck Solution

These modules offer a 360nA quiescent current buck converter solution with an integrated load switch and a four-pin voltage select.

Wide VIN Buck Solution - Adjustable

These products provide a wide VIN buck converter solution with adjustable enable threshold and hysteresis.

Wide VIN Buck Solution - Sleep Mode

These components offer a wide VIN buck converter solution for low power housekeeping microcontroller.

Low Input Voltage Boost Solution

These devices deliver a low input voltage (down to 0.3VIN) boost converter solution for energy harvesting sources.

發佈日期: 2015-06-03 | 更新日期: 2024-12-06