Sherex RNHT Rivet Nut Hand Tools
Sherex RNHT Rivet Nut Hand Tools are manual installation tools for rivet nuts across a broad size range, from 6-32 to 3/8-16 and M3 to M10. The RNHT product offering includes individual-size tools, convenient kits, and installation bags. These hand tools use the same body size across the line, allowing users to work across supported sizes with one 11/16" ratchet and one 7/8" wrench. The RNHT tools also use a standard socket head cap screw as the mandrel, simplifying replacement and helping to save costs. Sherex RNHT Rivet Nut Hand Tools are ideal for small production work and prototyping, where manual rivet nut installation ensures a proper fit.
Features
- Shared tool body size
- Standard socket head cap screw mandrel for convenient replacement
- Offered as individual tools, kits, or bags
- Individual tool sizes include 6-32, 8-32, 10-24, 10-32, 1/4-20, 1/4-28, 5/16-18, 5/16-24, 3/8-16, 3/8-24, M3, M4, M5, M6, M8, and M10
- Ideal for small production work and prototyping
Required Equipment
- 11/16" ratchet
- 7/8" wrench
Datasheets
發佈日期: 2026-06-17
| 更新日期: 2026-06-19