Phoenix Contact UNIFOX Multifunctional Tools

Phoenix Contact UNIFOX Multifunctional Tools include lineman’s pliers, two multifunctional pliers, and three wrenches to enhance the product line. These tools are ergonomically designed and VDE tested for protection. The UNIFOX-LM VDE lineman’s pliers feature wire cutting, non-insulating lug crimping, and deburring, ease of gripping, bending, or twisting cables. The UNIFOX-MP 6-1 and 7-1 VDE pliers are designed for precise guiding and powerful bending, piercing, and deburring flush-mounted boxes. These VDE pliers can cut cables, strip wire, and crimp ferrules and were created to provide one tool for many applications. The UNIFOX wrenches are available in 40mm, 52mm, and 68mm sizes. These wrenches are intended for secure and easy tightening, loosening, gripping, holding, pressing, and bending.

Features

  • Multiple functions in one tool
  • VDE (1000VAC/1500VDC) ergonomic handles
  • Limited lifetime warranty
發佈日期: 2025-08-13 | 更新日期: 2025-10-03