Torex Semiconductor XC63x Switching Voltage Regulators
Torex Semiconductor XC63x Switching Voltage Regulators are efficient power management ICs designed for various applications, predominantly battery-operated devices. These voltage regulators simplify circuit design by minimizing the need for external components. This includes generating highly efficient negative voltages with the XC6351A inverter ICs or configuring a step-up circuit with the XC6371/XC6372 DC/DC converters. The XC6351A ICs excel with low power consumption and CE function, allowing for total power consumption reduction when the output is shut down. Similarly, the XC6371/XC6372 DC/DC converters offer PWM or PWM/PFM control options, ensuring high efficiency across various load conditions. These switching voltage regulators are EU RoHS-compliant and Pb-free. Typical applications include cellular and portable phones, note and tablet PCs, miniature LCD panels, and PDAs.Features
- Efficient power management
- Compact packages/space saving design
- Energy efficiency/low power consumption
- EU RoHS-compliant and Pb-free
Applications
- Negative power supplies
- Power supplies for Op-amp
- Cellular and portable phones
- Miniature LCD panels
- PDAs
- Various battery powered systems
- Note PCs/tablet PCs
- Digital still cameras/camcorders
Datasheets
View Results ( 15 ) Page
| 零件編號 | 輸出電壓 | 輸出電流 | 拓撲學 | 交換頻率 | 靜止電流 | 輸入電壓 | 類型 | 電源電壓 - 最小值 | 封裝/外殼 |
|---|---|---|---|---|---|---|---|---|---|
| XC6351A035DR-G | - 1.2 V to 5 V | 50 mA | Inverting | 35 kHz | 100 uA | 1.2 V to 5 V | Charge Pump Voltage Inverter IC | 1.2 V | USP-B-EP-6 |
| XC6351A035MR-G | - 1.2 V to 5 V | 50 mA | Inverting | 35 kHz | 100 uA | 1.2 V to 5 V | Charge Pump Voltage Inverter IC | 1.2 V | SOT-26-6 |
| XC6371A300PR-G | 3 V | 100 mA | Boost | 50 kHz | 8.2 uA | 900 mV to 10 V | PWM Controlled Step Up DC/DC Converter | 900 mV | SOT-89-3 |
| XC6371A332PR-G | 3.3 V | 100 mA | Boost | 180 kHz | 8.2 uA | 900 mV to 10 V | PWM Controlled Step Up DC/DC Converter | 900 mV | SOT-89-3 |
| XC6371A501PR-G | 5 V | 100 mA | Boost | 100 kHz | 8.2 uA | 900 mV to 10 V | PWM Controlled Step Up DC/DC Converter | 900 mV | SOT-89-3 |
| XC6371A650PR-G | 6.5 V | 100 mA | Boost | 50 kHz | 8.2 uA | 900 mV to 10 V | PWM Controlled Step Up DC/DC Converter | 900 mV | SOT-89-3 |
| XC6371C301PR-G | 3 V | 100 mA | Boost | 100 kHz | 8.2 uA | 900 mV to 10 V | PWM Controlled Step Up DC/DC Converter | 900 mV | SOT-89-5 |
| XC6371C330PR-G | 3.3 V | 100 mA | Boost | 50 kHz | 8.2 uA | 900 mV to 10 V | PWM Controlled Step Up DC/DC Converter | 900 mV | SOT-89-5 |
| XC6371C331PR-G | 3.3 V | 100 mA | Boost | 100 kHz | 8.2 uA | 900 mV to 10 V | PWM Controlled Step Up DC/DC Converter | 900 mV | SOT-89-5 |
| XC6371C401PR-G | 4 V | 100 mA | Boost | 100 kHz | 8.2 uA | 900 mV to 10 V | PWM Controlled Step Up DC/DC Converter | 900 mV | SOT-89-5 |
發佈日期: 2024-08-17
| 更新日期: 2024-09-03