Toshiba TXZ+™ TMPM4L Arm® Cortex®-M4 MCUs

Toshiba TXZ+™ TMPM4L Arm® Cortex®-M4 Microcontrollers (MCUs) integrate dedicated hardware and security functions for single-motor control applications. These Toshiba MCUs feature an 80MHz Arm Cortex-M4 core with an FPU and include functional safety features and firmware-over-the-air (FOTA) capability. The TMPM4L series is designed for use in home appliances, consumer products, industrial equipment, and factory automation systems.

Features

  • Arm Cortex-M4 core with FPU, operating at up to 80MHz
  • Integrated memory
    • 256KB / 128KB code flash memory
    • 64KB data flash memory
    • 32KB SRAM
  • High-efficiency, high-precision single-motor control
    • Equipped with 80MHz CPU
    • Advanced motor-control peripherals include Advanced Vector Engine 2 (A-VE2), Advanced Programmable Motor Control Circuit 2 (A-PMD2), and Advanced Encoder Input Circuit 2 (A-ENC2)
  • Security functions help protect systems against unauthorized access and program tampering
  • Wide support for home appliances, consumer devices, and industrial equipment
    • 2.7V to 5.5V operating voltage
    • -40°C to +105°C operating temperature range
    • Includes functional safety support circuitry
  • Built-in high-speed oscillator
    • ±1% accuracy over operating temperature range
    • Eliminates the need for external oscillator, reducing component count
  • Supports up to 100,000 rewrite cycles of flash memory
  • Four package options selectable according to mounting area and application requirements

Applications

  • Next-generation home appliances and consumer equipment
    • Smart appliances
    • Devices with the Internet of Things (IoT functionality)
  • Industrial equipment
  • Factory automation (FA) systems
  • Office and commercial equipment

Block Diagram

Block Diagram - Toshiba TXZ+™ TMPM4L Arm® Cortex®-M4 MCUs

Connection Diagram of Capacitors Between Power Supply Pins

Application Circuit Diagram - Toshiba TXZ+™ TMPM4L Arm® Cortex®-M4 MCUs
發佈日期: 2026-08-07 | 更新日期: 2026-08-24