TRACO Power THM-3 3W DC/DC Converters

TRACO Power THM-3 3W DC/DC Converters come in a DIP-24 plastic package with a reinforced I/O-isolation system that complies with the medical safety requirements for MOPP (Means of Patient Protection). Combined with a wide 2:1 input voltage range and an internal EMI filter to meet EN55022 class A, TRACO THM-3 converters constitute a reliable solution for many demanding applications. Typical applications include transportation systems, industrial control equipment, measurement equipments, and some IGBT driver applications.

Features

  • 2:1 input voltage
  • 5000VAC rms rated I/O isolation
  • 250VAC rms working voltage
  • 2 x MOPP Medical safety according to AAMI/ANSI ES 60601-1:2005® and IEC/EN 60601-1 3rd edition
  • <2uA leakge current
  • Up to 87% efficiency
  • -40°C to +90°C operating temperature range
  • Input filter to meet EN55022 class A

Dimensions

Mechanical Drawing - TRACO Power THM-3 3W DC/DC Converters
發佈日期: 2016-11-08 | 更新日期: 2022-03-11