TXC 9HTxx Quartz Crystals
TXC 9HTxx Series Quartz Crystals are available in a ceramic surface mount package and are RoHS compliant/Pb free. Ideal for mobile phone, notebook, and DSC applications, these crystals from TXC measure 2x1.2x0.6mm and have a nominal frequency of 32.768KHz, operating temperature range of -40° to +85°C, typical load capacity of 12.5pF, frequency tolerance of ±20ppm at 25°C, and an equivalent series resistance (ESR) of 90KΩ max.Features
- 2 Pads surface mount package
- Highly reliable environmental performance
- Nominal frequency of 32.768KHz
- Operating temperature range of -40° to +85°C
- Typical load capacity of 12.5pF
- Frequency tolerance of ±20ppm at 25°C
- Equivalent Series Resistance (ESR) of 90KΩ max
Applications
- Mobile Phone
- Notebook
- DSC Applications
View Results ( 13 ) Page
| 零件編號 | 規格書 | 系列 | 負載電容 | 長度 | 寬度 | 高度 |
|---|---|---|---|---|---|---|
| 9HT12-32.768KDZF-T | ![]() |
9HT12 | 12.5 pF | 1.6 mm | 1 mm | 0.5 mm |
| 9HT10D-32.768KDZY-T | ![]() |
9HT10 | 7 pF | 3.2 mm | 1.5 mm | 0.75 mm |
| 9HT10-32.768KDZF-T | ![]() |
9HT10 | 12.5 pF | 3.2 mm | 1.5 mm | 0.75 mm |
| 9HT10-32.768KBZF-T | ![]() |
9HT10 | 12.5 pF | 3.2 mm | 1.5 mm | 0.75 mm |
| 9HT10-32.768KDZC-T | ![]() |
9HT10 | 9 pF | 3.2 mm | 1.5 mm | 0.75 mm |
| 9HT11-32.768KDZF-T | ![]() |
9HT11 | 12.5 pF | 2 mm | 1.2 mm | 0.6 mm |
| 9HT10-32.768KEZF-T | ![]() |
9HT10 | 12.5 pF | 3.2 mm | 1.5 mm | 0.75 mm |
| 9HT11-32.768KDZC-T | ![]() |
9HT11 | 9 pF | 2 mm | 1.2 mm | 0.6 mm |
| 9HT7-32.768KDZF-T | ![]() |
9HT7 | 12.5 pF | 6.9 mm | 1.4 mm | 1.3 mm |
| 9HT10-32.768KAZF-T | ![]() |
9HT10 | 12.5 pF | 3.2 mm | 1.5 mm | 0.75 mm |
發佈日期: 2011-05-26
| 更新日期: 2022-03-11