u-blox ZED-F9T GNSS模組
u-blox ZED-F9T全球衛星導航系統 (GNSS) 模組將F9多頻段平台整合至22mm x 17mm外觀尺寸的小型表面黏著元件中。這些多頻段GNSS模組提供5ns (1-sigma) 定時精確度,並具有無與倫比的低功耗。ZED-F9T模組具有並發的GNSS接收器,可以接收並追蹤多個GNSS系統。此模組包含與GPS享有相同頻段的QZSS系統,要與GPS協同才能對其加工處理。ZED-F9T模組工作電源電壓範圍為-0.5V至3.6V,輸出電流可達300mA,儲存溫度範圍為-40°C至+85°C。這些模組具有四大GNSS系統(GPS、Galileo、GLONASS、北斗),因爲是多頻段RF前端架構,所以能同時接收這些信號。
特點
- 電源電壓範圍:-0.5V至3.6V
- 輸出電流:可達300mA
- 儲存溫度範圍:-40°C至+85°C
- 定時精確度:5ns
相關產品
Integrated F9 multi-band GNSS receiver features rapid convergence time within seconds.
Features integrated multi-band RTK technology for centimeter-level accuracy.
Reduces time-to-market for modern multi-frequency, multi-constellation, precision GNSS applications.
Available as ANN-MB series and ANN-MS series antenna devices.
堅固耐用的L1/L2/L5/E6/B3/L有源外部天線,設計簡單易用。
開發工具
Designed to provide industry-standard connector access to the ZED-F9T timing module.
發佈日期: 2020-12-16
| 更新日期: 2026-01-05