Vishay Semiconductors GSIB15x Bridge Rectifiers

Vishay Semiconductors GSIB15x Bridge Rectifiers are single-phase single in-line bridge rectifiers with high surge capabilities. These rectifiers feature glass passivated chip junctions, a high case dielectric strength of 2500VRMS, and a maximum RMS voltage range of 140V to 560V. The GSIB15x bridge rectifiers offer a maximum DC reverse current of 10μA and a maximum average forward rectified output current of 15A. These bridge rectifiers operate at -55°C to 150°C junction temperature range. The GSIB15x bridge rectifiers are generally used in AC/DC bridge full wave rectification for switching power supply, home appliances, office equipment, and industrial automation applications.

Features

  • Thin single in-line package
  • Glass passivated chip junction
  • High surge current capability
  • 2500VRMS high case dielectric strength
  • 140V to 560V maximum RMS voltage range
  • 15A maximum average forward rectified output current
  • 10μA maximum DC reverse current
  • 0.95VF maximum instantaneous forward voltage drop per diode
  • -55°C to 150°C junction temperature range
  • Solder dip 275°C maximum 10s, per JESD 22-B106
  • UL recognition file number E54214
  • RoHS compliant

Applications

  • Switching power supply
  • Home appliance
  • Office equipment
  • Industrial automation

Package Dimensions

Mechanical Drawing - Vishay Semiconductors GSIB15x Bridge Rectifiers
View Results ( 3 ) Page
零件編號 規格書 Vr - 反向電壓 Vf - 順向電壓 峰值反向電壓 If - 順向電流 Ir - 反向電流 最大衝擊電流 長度 寬度 高度 封裝 RoHS - 貿澤
GSIB1560-E3/45 GSIB1560-E3/45 規格書 420 V 950 mV 600 V 15 A 10 uA 300 A 30 mm 4.6 mm 20 mm Tube E
GSIB1540-E3/45 GSIB1540-E3/45 規格書 280 V 950 mV 400 V 15 A 10 uA 300 A 30 mm 4.6 mm 20 mm Tube E
GSIB1580-E3/45 GSIB1580-E3/45 規格書 560 V 950 mV 800 V 15 A 10 uA 300 A 30 mm 4.6 mm 20 mm Tube E
發佈日期: 2025-03-19 | 更新日期: 2025-04-28